
Analog Devices LT4220IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4220IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
