
The LT4250HCN8 is a single fault timeout IC from Analog Devices, packaged in a DIP format. It features a fault timeout function and operates within a temperature range of 0 to 70°C. The device has a supply current of 1.6mA and is not RoHS compliant due to containing lead. It is designed for use in power management applications.
Analog Devices LT4250HCN8 technical specifications.
| Package/Case | DIP |
| Features | Fault Timeout |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT4250HCN8 to view detailed technical specifications.
No datasheet is available for this part.