
Analog Devices LT4250HCS8 technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Features | Fault Timeout |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT4250HCS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
