Analog Devices LT4250HIN8 technical specifications.
| Package/Case | DIP |
| Depth | 6.48mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -20V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT4250HIN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.