
1-Channel Hot Swap Controller for negative high voltage applications. Features auto-restart fault management and requires an N-Channel external FET. Operates from -80V to -20V with a maximum supply current of 5mA. Includes an active high PGOOD output and supports an external sense resistor. Packaged in an 8-pin PDIP N through-hole plastic dual in-line package with a 2.54mm pin pitch, suitable for operation between -40°C and 85°C.
Analog Devices LT4250HIN8#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Negative High Voltage |
| Fault Management | Auto-Restart |
| External FET | N-Channel |
| Number of Channels | 1 |
| Min Operating Supply Voltage | -80V |
| Max Operating Supply Voltage | -20V |
| Maximum Supply Current | 5mA |
| External Sense Resistor | Yes |
| PGOOD Output Logic | Active High |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT4250HIN8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.