
Analog Devices LT4250LCS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 70mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -18V |
| Number of Outputs | 1 |
| Output Voltage | 100V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4250LCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
