
Analog Devices LT4254CGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT4254CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
