
The LT4254IGN is a general purpose IC with a single output, operating between 10.8V and 36V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SSOP package, which has a depth of 3.99mm and a length of 4.98mm. The LT4254IGN is not RoHS compliant and contains lead.
Analog Devices LT4254IGN technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10.8V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT4254IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
