
Power Over Ethernet (PoE) controller for 90W applications, supporting IEEE802.3af/at standards. Features a 10-pin DFN EP package with exposed pad, measuring 3x3x0.75mm, for surface mounting. Operates with input voltages from 23V to 60V, offering programmable functionality. Designed for automotive environments with a temperature range of -40°C to 85°C.
Analog Devices LT4275AIDD#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WEED-2 |
| Standard Supported | IEEE802.3af/IEEE802.3at |
| Maximum Input Voltage | 60V |
| Minimum Input Voltage | 23V |
| Maximum Output Power | 90W |
| Maximum Duty Cycle | 50(Typ)% |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT4275AIDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.