
MOSFET Diode Controller, 10-Pin MSOP package, designed for surface mount applications. Features a wide operating temperature range from -40°C to 85°C. Offers low operating supply current of 1.41mA. Supplied in Tape and Reel packaging with 2500 units per reel. RoHS compliant and lead-free.
Analog Devices LT4351IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.41mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4351IMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
