
Electronic component featuring a 27V clamping voltage and 80V maximum supply voltage. This supervisory circuit, designed for power management, operates within a 4V to 80V input range. Packaged in a 4mm x 3mm DFN, it offers single-circuit functionality. Suitable for applications requiring robust surge protection, it operates from 0°C to 70°C and is RoHS compliant.
Analog Devices LT4356CDE-3#PBF technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356CDE-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
