
Overvoltage protection regulator IC featuring a 27V clamping voltage and a maximum operating supply voltage of 80V. This single-channel, single-circuit component is housed in a compact 10-MSOP package, measuring 3mm in length, 3mm in width, and 0.86mm in height. Operating within a temperature range of 0°C to 70°C, it offers robust protection for sensitive electronics. The component is RoHS compliant and supplied in rail/tube packaging.
Analog Devices LT4356CMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356CMS-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
