
Overvoltage protection regulator IC featuring a 27V clamping voltage and 80V maximum supply voltage. This supervisory circuit operates within a 4V to 80V supply range and is housed in a compact 10-MSOP package. Designed for power management applications, it offers a single circuit for protection. The component is RoHS compliant and supplied on tape and reel.
Analog Devices LT4356CMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356CMS-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
