
Adjustable surge stopper IC featuring a 27V clamping voltage and 1.5mA clamping current. Operates with a wide supply voltage range from 4V to 80V, supporting up to 80V working voltage. Housed in a compact 3mm x 4mm x 0.75mm DFN package, this single-circuit component is RoHS compliant and operates across an industrial temperature range of -40°C to 125°C.
Analog Devices LT4356HDE-2#PBF technical specifications.
| Package/Case | DFN |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356HDE-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
