
Overvoltage protection regulator IC featuring a 27V clamping voltage and 1.5mA clamping current. This semiconductor component operates with a maximum input and supply voltage of 80V, and a minimum supply voltage of 4V. It offers a maximum output voltage of 18V and a maximum output current of 12mA. The IC is housed in a 10-MSOP package, suitable for surface mount (SMD/SMT) termination, with dimensions of 3mm x 3mm x 0.86mm. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Analog Devices LT4356HMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 18V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356HMS-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
