
Overvoltage protection regulator IC featuring a 27V clamping voltage and 16V output voltage. Designed for power management applications, this integrated circuit operates from a 4V to 80V supply voltage range. Housed in a 10-MSOP package, it offers a wide operating temperature range from -40°C to 125°C. This component is supplied in tape and reel packaging.
Analog Devices LT4356HMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Output Voltage | 16V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356HMS-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
