
Surface mountable power management IC featuring overvoltage protection and fault timing. Supports a wide operating voltage range from 4V to 80V with a clamping voltage of 27V. Designed for general power management applications, this component operates reliably across a temperature range of -40°C to 125°C. Packaged in a compact MSOP case, it is supplied on tape and reel for automated assembly.
Analog Devices LT4356HMS-3#TRPBF technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356HMS-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
