
High voltage surge stopper IC designed for power management applications. Features a wide operating voltage range from 4V to 80V, with a maximum working voltage of 80V. This supervisory circuit offers a clamping voltage of 27V and a clamping current of 1.5mA. Packaged in a 16-lead SOIC, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Analog Devices LT4356HS-2#PBF technical specifications.
| Package/Case | S |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3.99mm |
| Height | 0.254mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356HS-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
