
Adjustable surge stopper IC for robust power protection. Features a 27V clamping voltage and operates from a 4V to 80V supply range. Designed for high-voltage applications with a maximum operating voltage of 80V. Housed in a 16-SOIC package, this single-circuit device offers a wide operating temperature range of -40°C to 125°C. Supplied in tape and reel packaging, it is RoHS compliant.
Analog Devices LT4356HS-2#TRPBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Depth | 3.99mm |
| Length | 10.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356HS-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.