
The LT4356HS-3#PBF is a single-channel power management IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 80V and a minimum supply voltage of 4V. The device is packaged in a small S package, measuring 3.99mm in depth and 10.01mm in length. It is available in quantities of 50, packaged in rail/Tube packaging. The LT4356HS-3#PBF is compliant with RoHS regulations but not Reach SVHC compliant.
Analog Devices LT4356HS-3#PBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Depth | 3.99mm |
| Length | 10.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356HS-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
