
1-Channel Overvoltage Protection Regulator IC in a 10-MSOP package. Features a 27V clamping voltage and 1.5mA clamping current. Operates with supply voltages from 4V to 80V, with a maximum working voltage of 80V. This RoHS compliant component has a temperature range of -40°C to 85°C and is designed for surface mount termination.
Analog Devices LT4356IMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356IMS-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
