
Overvoltage protection and surge-suppression integrated circuit. Features a 27V clamping voltage and a maximum operating supply voltage of 80V, with a minimum operating voltage of 4V. Housed in a 10-MSOP package, this component operates across a temperature range of -40°C to 85°C. Supplied on tape and reel, it is RoHS compliant.
Analog Devices LT4356IMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356IMS-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
