The LT4356IMS-3 is an industrial-grade IC with a single function, packaged in a 10-pin MSOP. It operates over a temperature range of -40 to 85°C and can handle supply voltages between 4 and 80V. The device has 10 terminals and a dual terminal position.
Analog Devices LT4356IMS-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT4356IMS-3 to view detailed technical specifications.
No datasheet is available for this part.