
Supervisory circuit IC with latching protection, featuring a 27V clamping voltage and 1.5mA clamping current. Operates from a 4V to 80V supply range, with a maximum operating temperature of 85°C and a minimum of -40°C. Housed in a 3mm x 3mm x 0.86mm MSOP package. This RoHS compliant component offers single-circuit protection.
Analog Devices LT4356IMS-3#PBF technical specifications.
| Package/Case | MSOP |
| Clamping Current | 1.5mA |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356IMS-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
