
Adjustable surge stopper IC with a 27V clamping voltage and 80V maximum supply voltage. Features a 4V minimum supply voltage and operates across a -40°C to 85°C temperature range. Packaged in a 10-MSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT4356IMS-3#TRPBF technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 27V |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4356IMS-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
