
High-voltage surge stopper IC designed for circuit protection. Features an 80V working voltage and a single circuit configuration. Packaged in a 12-lead MSOP (TSSOP) for surface-mount applications. Supplied on tape and reel with 2500 units per package, this component is RoHS compliant.
Analog Devices LT4363HMS-2#TRPBF technical specifications.
| Package/Case | TSSOP |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363HMS-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
