
High-voltage surge stopper IC featuring a 27V clamping voltage and 80V working voltage. This single-circuit supervisory component is housed in a DFN package and supplied on tape and reel. It is lead-free and RoHS compliant.
Analog Devices LT4363IDE-2#TRPBF technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 27V |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363IDE-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
