
High-voltage surge stopper IC for robust power protection. Features a 27V clamping voltage and an 80V working voltage, designed to safeguard sensitive electronics from transient overvoltages. This single-circuit supervisory component is housed in a 16-pin SOIC package, offering lead-free and RoHS-compliant construction. Supplied in a rail/tube package for efficient integration into power management systems.
Analog Devices LT4363MPS-2#PBF technical specifications.
| Package/Case | S |
| Clamping Voltage | 27V |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Working Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4363MPS-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
