
Automotive secondary side optocoupler driver IC, designed for power management applications. Features a single output with a maximum output current of 10mA and an output voltage of 600mV. Operates with a supply current of 1.9mA and is housed in a compact 6-pin TSOT package, measuring 2.9mm in length, 1.75mm in width, and 0.9mm in depth. Suitable for a wide temperature range from -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT4430ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.9mA |
| Output Current | 10mA |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4430ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
