Analog Devices LT4430HS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4430HS6#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.