
Analog Devices LT4430IS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4430IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
