
The LT4430MPS6#TRMPBF is a single-output power management IC from Analog Devices. It operates over a temperature range of -55°C to 150°C and has a maximum operating supply current of 1.9mA. The device is packaged in a lead-free SOT-23-6 package and is available in quantities of 500. It is RoHS compliant and suitable for use in a variety of applications.
Analog Devices LT4430MPS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4430MPS6#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
