
The LT4430MPS6#TRPBF is a power management IC available in a SOT-23-6 package. It operates over a temperature range of -55°C to 150°C and has a maximum supply current of 1.9mA. The device is packaged in tape and reel quantities of 2500 units. It is compliant with RoHS regulations.
Analog Devices LT4430MPS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT4430MPS6#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
