Analog Devices LT5400ACMS8E-2#TRPBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 800mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 7.5% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400ACMS8E-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.