Surface mount resistor array featuring four isolated 10kΩ resistors, each with a 7.5% tolerance and 800mW power rating per element. This component operates within a -40°C to 85°C temperature range and is housed in an 8-pin MSOP package measuring 0.118 inches in length and width, with a height of 0.043 inches. Supplied in a rail/tube package of 50 units, this RoHS compliant array is suitable for various electronic applications.
Analog Devices LT5400AIMS8E-1#PBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 800mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 7.5% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400AIMS8E-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
