Quad matched resistor network featuring four isolated 1kΩ resistors with 15% tolerance. This surface mount component is housed in an 8-pin MSOP package, measuring 0.118 inches in length and width, and 0.043 inches in height. It operates within a temperature range of -40°C to 85°C, with each resistor capable of handling 800mW of power. Supplied on tape and reel in a package quantity of 2500, this RoHS compliant network is ideal for precision applications.
Analog Devices LT5400BIMS8E-4#TRPBF technical specifications.
| Package/Case | MSOP |
| Circuit Type | Isolated |
| Height | 0.043inch |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 800mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | LT5400 |
| Tolerance | 15% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5400BIMS8E-4#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.