
Analog Devices LT5500EGN#PBF technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 23mA |
| Frequency | 2.7GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 23mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5500EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
