
Analog Devices LT5502EGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Noise Figure | 4dB |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 32mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5502EGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
