
Quadrature Demodulator IC operating from 70MHz to 400MHz, featuring a 7.7MHz intermediate frequency. This surface mount component, housed in a 24-pin SSOP package, supports QUADRAPHASE modulation. It operates with a supply voltage range of 1.8V to 5.25V, consuming a nominal 25mA. The device offers a noise figure of 4dB and is RoHS compliant with a lead-free construction.
Analog Devices LT5502EGN#PBF technical specifications.
| Package/Case | SSOP |
| Construction | COMPONENT |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 400MHz |
| Min Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Modulation Technique | QUADRAPHASE |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5502EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
