
Analog Devices LT5502EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Noise Figure | 4dB |
| Nominal Supply Current | 25mA |
| Operating Supply Current | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5502EGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
