
Analog Devices LT5503EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 11.9mA |
| Number of Transmitters | 1 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 12.7dBm |
| P1dB | -15dBm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5503EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
