Analog Devices LT5503EFE#TR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 11.9mA |
| Number of Transmitters | 1 |
| Operating Supply Current | 38mA |
| Output Power (dBm) | 12.7dBm |
| P1dB | -15dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 2.4GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5503EFE#TR to view detailed technical specifications.
No datasheet is available for this part.