
Analog Devices LT5503EFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 11.9mA |
| Number of Transmitters | 1 |
| Operating Supply Current | 38mA |
| Output Power (dBm) | 12.7dBm |
| P1dB | -15dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5503EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.