Analog Devices LT5504EMS8#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | Receiver |
| Nominal Supply Current | 14.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5504EMS8#TR to view detailed technical specifications.
No datasheet is available for this part.