
Analog Devices LT5506EUF technical specifications.
| Package/Case | QFN |
| Gain | 59dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Noise Figure | 6.8dB |
| Nominal Supply Current | 26.5mA |
| Operating Supply Current | 36mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5506EUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
