
Analog Devices LT5506EUF#PBF technical specifications.
| Package/Case | QFN |
| Gain | 59dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 500MHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 36mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 6.8dB |
| Nominal Supply Current | 26.5mA |
| Operating Supply Current | 36mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5506EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
