
The LT5511EFE is a 10MHz RF mixer from Analog Devices with a gain of 0dB. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device has a nominal supply current of 56mA and an operating supply current of 65mA, drawing power from a 5V supply voltage. The LT5511EFE is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT5511EFE technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| Gain | 0dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 15dB |
| Nominal Supply Current | 56mA |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Gain | 0dB |
| RoHS Compliant | No |
| Series | LT5511 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5511EFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.