Analog Devices LT5511EFE#TR technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| Gain | 0dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 15dB |
| Nominal Supply Current | 56mA |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 0dB |
| RoHS Compliant | No |
| Series | LT5511 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT5511EFE#TR to view detailed technical specifications.
No datasheet is available for this part.