
Analog Devices LT5511EFE#TRPBF technical specifications.
| Frequency | 10MHz |
| Gain | 0dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 15dB |
| Nominal Supply Current | 56mA |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 0dB |
| RoHS Compliant | Yes |
| Series | LT5511 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5511EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.