
Surface mount downconverting mixer IC operating from 1kHz to 3GHz. Features 1.1dB conversion gain and a 14dB noise figure. Housed in a 16-pin QFN package with dimensions of 4mm x 4mm x 0.75mm. Operates with a supply voltage of 5V (4.5V to 5.25V) and consumes 57mA nominal current. Suitable for applications requiring a wide frequency range and compact form factor.
Analog Devices LT5512EUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1kHz |
| Gain | 1.1dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 3GHz |
| Min Frequency | 1kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 14dB |
| Nominal Supply Current | 57mA |
| Operating Supply Current | 74mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LT5512 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5512EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
